Technical Document
Specifications
Brand
ABBCurrent Rating
25A
Number of Poles
1+N
Tripping Characteristics
Type C
Series
DS271
Breaking Capacity at Maximum Voltage Rating
10 kA
Country of Origin
Germany
Product details
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
ABBCurrent Rating
25A
Number of Poles
1+N
Tripping Characteristics
Type C
Series
DS271
Breaking Capacity at Maximum Voltage Rating
10 kA
Country of Origin
Germany
Product details
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz