http://in.rsdelivers.com/campaigns/callback/home

Time Delay Relays

You are viewing 1 - 20 of 1054 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes GST)
Part Details Brand Supply Voltage Coil Voltage Minimum Load Current Time Range Maximum Load Current Mode of Operation Mounting Type Mounting Type Number of Timer Functions Maximum Load Voltage Number of Contacts Series Coil Resistance Time Increment Power Supply Contact Configuration Current Maximum Terminal Type Minimum Voltage Length Depth Maximum Voltage Dimensions Height Depth Length Width Time Delay Switch Configuration Maximum Operating Temperature Contact Material Minimum Operating Temperature Operating Temperature Range Minimum Operating Temperature Load Voltage Range Maximum Operating Temperature
Delay on Break 1 Solid State Relay, Screw, 0.1 s → 100 h, SPNO, 2 Contacts, Solid State, 12 → 24 V ac/dc Crydom 12 → 24 V ac/dc - - 0.1 s → 100 h - Delay on Break DIN Rail DIN Rail 1 - 2 SeriesOneDR - Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 87.7mm 83mm 24 V ac/dc - - 83mm 87.7mm 11mm 100 ms Solid State +80°C - -30°C - -30°C - +80°C
Repeat Cycle 1 Solid State Relay, Screw, 0.1 s → 100 h, SPNO, 2 Contacts, Solid State, 180 → 240 V ac/dc Crydom 180 → 240 V ac/dc - - 0.1 s → 100 h - Repeat Cycle DIN Rail DIN Rail 1 - 2 SeriesOneDR - Hours, Minutes, Seconds External SPNO 6 A Screw 180 V ac/dc 87.7mm 83mm 240 V ac/dc - - 83mm 87.7mm 11mm 100 ms Solid State +80°C - -30°C - -30°C - +80°C
Repeat Cycle 1 Solid State Relay, Screw, 0.1 s → 100 h, SPNO, 2 Contacts, Solid State, 12 → 24 V ac/dc Crydom 12 → 24 V ac/dc - - 0.1 s → 100 h - Repeat Cycle DIN Rail DIN Rail 1 - 2 SeriesOneDR - Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 87.7mm 83mm 24 V ac/dc - - 83mm 87.7mm 11mm 100 ms Solid State +80°C - -30°C - -30°C - +80°C
Interval 1 Solid State Relay, Screw, 0.1 s → 100 h, SPNO, 2 Contacts, Solid State, 12 → 24 V ac/dc Crydom 12 → 24 V ac/dc - - 0.1 s → 100 h - Interval DIN Rail DIN Rail 1 - 2 SeriesOneDR - Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 87.7mm 83mm 24 V ac/dc - - 83mm 87.7mm 11mm 100 ms Solid State +80°C - -30°C - -30°C - +80°C
Single Shot 1 Solid State Relay, Screw, 0.1 s → 100 h, SPNO, 2 Contacts, Solid State, 12 → 24 V ac/dc Crydom 12 → 24 V ac/dc - - 0.1 s → 100 h - Single Shot DIN Rail DIN Rail 1 - 2 SeriesOneDR - Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 87.7mm 83mm 24 V ac/dc - - 83mm 87.7mm 11mm 100 ms Solid State +80°C - -30°C - -30°C - +80°C
Multifunction 7 Solid State Relay, Screw, 0.1 s → 100 h, SPNO, 2 Contacts, Solid State, 180 → 240 V ac/dc Crydom 180 → 240 V ac/dc - - 0.1 s → 100 h - Multifunction DIN Rail DIN Rail 7 - 2 SeriesOneDR - Hours, Minutes, Seconds External SPNO 6 A Screw 180 V ac/dc 87.7mm 83mm 240 V ac/dc - - 83mm 87.7mm 11mm 100 ms Solid State +80°C - -30°C - -30°C - +80°C
Delay on Make 1 Solid State Relay, Screw, 0.1 s → 100 h, SPNO, 2 Contacts, Solid State, 180 → 240 V ac/dc Crydom 180 → 240 V ac/dc - - 0.1 s → 100 h - Delay on Make DIN Rail DIN Rail 1 - 2 SeriesOneDR - Hours, Minutes, Seconds External SPNO 6 A Screw 180 V ac/dc 87.7mm 83mm 240 V ac/dc - - 83mm 87.7mm 11mm 100 ms Solid State +80°C - -30°C - -30°C - +80°C
Delay on Make 1 Solid State Relay, Screw, 0.1 s → 100 h, SPNO, 2 Contacts, Solid State, 180 → 240 V ac/dc Crydom 180 → 240 V ac/dc - - 0.1 s → 100 h - Delay on Make DIN Rail DIN Rail 1 - 2 SeriesOneDR - Hours, Minutes, Seconds External SPNO 6 A Screw 180 V ac/dc 87.7mm 83mm 240 V ac/dc - - 83mm 87.7mm 11mm 100 ms Solid State +80°C - -30°C - -30°C - +80°C
Interval 1 Solid State Relay, Screw, 0.1 s → 100 h, SPNO, 2 Contacts, Solid State, 90 → 140 V ac/dc Crydom 90 → 140 V ac/dc - - 0.1 s → 100 h - Interval DIN Rail DIN Rail 1 - 2 SeriesOneDR - Hours, Minutes, Seconds External SPNO 6 A Screw 90 V ac/dc 87.7mm 83mm 140 V ac/dc - - 83mm 87.7mm 11mm 100 ms Solid State +80°C - -30°C - -30°C - +80°C
Interval 1 Solid State Relay, Screw, 0.1 s → 100 h, SPNO, 2 Contacts, Solid State, 12 → 24 V ac/dc Crydom 12 → 24 V ac/dc - - 0.1 s → 100 h - Interval DIN Rail DIN Rail 1 - 2 SeriesOneDR - Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 87.7mm 83mm 24 V ac/dc - - 83mm 87.7mm 11mm 100 ms Solid State +80°C - -30°C - -30°C - +80°C
Repeat Cycle 1 Solid State Relay, Screw, 0.1 s → 100 h, SPNO, 2 Contacts, Solid State, 12 → 24 V ac/dc Crydom 12 → 24 V ac/dc - - 0.1 s → 100 h - Repeat Cycle DIN Rail DIN Rail 1 - 2 SeriesOneDR - Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 87.7mm 83mm 24 V ac/dc - - 83mm 87.7mm 11mm 100 ms Solid State +80°C - -30°C - -30°C - +80°C
Repeat Cycle 1 Solid State Relay, Screw, 0.1 s → 100 h, SPNO, 2 Contacts, Solid State, 180 → 240 V ac/dc Crydom 180 → 240 V ac/dc - - 0.1 s → 100 h - Repeat Cycle DIN Rail DIN Rail 1 - 2 SeriesOneDR - Hours, Minutes, Seconds External SPNO 6 A Screw 180 V ac/dc 87.7mm 83mm 240 V ac/dc - - 83mm 87.7mm 11mm 100 ms Solid State +80°C - -30°C - -30°C - +80°C
Multifunction 7 Solid State Relay, Screw, 0.1 s → 100 h, SPNO, 2 Contacts, Solid State, 180 → 240 V ac/dc Crydom 180 → 240 V ac/dc - - 0.1 s → 100 h - Multifunction DIN Rail DIN Rail 7 - 2 SeriesOneDR - Hours, Minutes, Seconds External SPNO 6 A Screw 180 V ac/dc 87.7mm 83mm 240 V ac/dc - - 83mm 87.7mm 11mm 100 ms Solid State +80°C - -30°C - -30°C - +80°C
Delay on Break 1 Solid State Relay, Screw, 0.1 s → 100 h, SPNO, 2 Contacts, Solid State Crydom 180 → 240 V ac/dc - - 0.1 s → 100 h - Delay on Break DIN Rail DIN Rail 1 - 2 SeriesOneDR - Hours, Minutes, Seconds External SPNO 6 A Screw 180 V ac/dc 87.7mm 83mm 240 V ac/dc - - 83mm 87.7mm 11mm 100 ms Solid State +80°C - -30°C - -30°C - +80°C
Multifunction 7 Solid State Relay, Screw, 0.1 s → 100 h, SPNO, 2 Contacts, Solid State, 12 → 24 V ac/dc Crydom 12 → 24 V ac/dc - - 0.1 s → 100 h - Multifunction DIN Rail DIN Rail 7 - 2 SeriesOneDR - Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 87.7mm 83mm 24 V ac/dc - - 83mm 87.7mm 11mm 100 ms Solid State +80°C - -30°C - -30°C - +80°C
Delay on Break 1 Solid State Relay, Screw, 0.1 s → 100 h, SPNO, 2 Contacts, Solid State, 12 → 24 V ac/dc Crydom 12 → 24 V ac/dc - - 0.1 s → 100 h - Delay on Break DIN Rail DIN Rail 1 - 2 SeriesOneDR - Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 87.7mm 83mm 24 V ac/dc - - 83mm 87.7mm 11mm 100 ms Solid State +80°C - -30°C - -30°C - +80°C
6 Time Delay Relay, Screw, 0.1 s → 10 h, SPDT, 1 Contacts, SPDT Hager 12 → 230 V ac, 12 → 48 V dc, 24 → 28 V dc - - 0.1 s → 10 h - - DIN Rail DIN Rail 6 - 1 EZN - - External SPDT 8 A Screw 12 V ac/dc - - 48 V dc, 230 V ac - - - - - - SPDT +50°C - -20°C - -20°C - +50°C
6 Time Delay Relay, Screw, 0.1 s → 10 h, SPDT, 1 Contacts, SPDT Hager 12 → 230 V ac, 12 → 48 V dc, 24 → 28 V dc - - 0.1 s → 10 h - - DIN Rail DIN Rail 6 - 1 EZN - - External SPDT 8 A Screw 12 V ac/dc - - 48 V dc, 230 V ac - - - - - - SPDT +50°C - -20°C - -20°C - +50°C
Delay on Make 1 Solid State Relay, Screw, 0.1 s → 100 h, SPNO, 2 Contacts, Solid State, 12 → 24 V ac/dc Crydom 12 → 24 V ac/dc - - 0.1 s → 100 h - Delay on Make DIN Rail DIN Rail 1 - 2 SeriesOneDR - Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 87.7mm 83mm 24 V ac/dc - - 83mm 87.7mm 11mm 100 ms Solid State +80°C - -30°C - -30°C - +80°C
Delay on Make 1 Solid State Relay, Screw, 0.1 s → 100 h, SPNO, 2 Contacts, Solid State, 12 → 24 V ac/dc Crydom 12 → 24 V ac/dc - - 0.1 s → 100 h - Delay on Make DIN Rail DIN Rail 1 - 2 SeriesOneDR - Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 87.7mm 83mm 24 V ac/dc - - 83mm 87.7mm 11mm 100 ms Solid State +80°C - -30°C - -30°C - +80°C
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
You are viewing 1 - 20 of 1054 results