LCD Colour Displays
LCD colour displays are flat panel displays that you find on your computer or mobile phone that use liquid crystals to switch pixels on and off to produce a specific colour. A popular type of LCD display is the TFT LCD display module or TFT panel that uses TFT (Thin-Film Transistor) technology. A TFT display comprises of large sheets of independently controlled transistors that offer full RGB w...
Showing 1-20 of 294 products
RS Pro
10.1in
HDMI
1280 x 800pixels
Yes
216.96 x 135.6mm
12 V
-
LED
Transmissive
DC
229.46 x 149.1 x 23.7mm
TFT
-30°C
+80°C
WXGA
1250cd/m²
LCD
-
900:1
-
≤25ms
149.1mm
16.7 Million
-
12V
135.6mm
-30 → +80°C
-
-
23.7mm
16:10
216.96mm
229.46mm
RS Pro
10.4in
HDMI
1024 x 768pixels
Yes
210.43 x 157.82mm
12 V
-
LED
Transmissive
DC
238.6 x 175.8 x 24.5mm
TFT
-30°C
+80°C
XGA
800cd/m²
LCD
-
1000:1
-
≤25ms
175.8mm
16.7 Million
-
12V
157.82mm
-30 → +80°C
-
-
24.5mm
4:3
210.43mm
238.6mm
RS Pro
10.4in
HDMI
1024 x 768pixels
Yes
210.43 x 157.82mm
12 V
-
LED
Transmissive
DC
238.6 x 175.8 x 22mm
TFT
-30°C
+80°C
XGA
900cd/m²
LCD
-
1000:1
-
25 → 35ms
175.8mm
16.7 Million
-
12V
157.82mm
-30 → +80°C
-
-
22mm
4:3
210.43mm
238.6mm
RS Pro
12.1in
HDMI
1280 x 800pixels
Yes
261.12 x 163.2mm
12 V
-
LED
Transmissive
DC
278 x 184 x 22.6mm
TFT
-30°C
+80°C
XGA
600cd/m²
LCD
-
1000:1
-
8 → 17ms
184mm
16.7 Million
-
12V
163.2mm
-30 → +80°C
-
-
22.6mm
16:10
261.12mm
238.6mm
RS Pro
12.1in
HDMI
1280 x 800pixels
Yes
261.12 x 163.2mm
12 V
-
LED
Transmissive
DC
298.24 x 200.32 x 25.6mm
TFT
-30°C
+80°C
XGA
500cd/m²
LCD
-
1000:1
-
8 → 17ms
200.32mm
16.7 Million
-
12V
163.2mm
-30 → +80°C
-
-
25.6mm
16:10
261.12mm
298.24mm
RS Pro
15.6in
HDMI
1920 x 1080pixels
Yes
344.16 x 193.59mm
12 V
-
LED
-
DC
360 x 221.9 x 21.5mm
TFT
-20°C
+70°C
-
1000cd/m²
LCD
-
1000:1
-
25 → 30ms
221.9mm
16.7 Million
-
12V
193.59mm
-20 → +70°C
-
-
21.5mm
16:9
344.16mm
360mm
RS Pro
15.6in
HDMI
1920 x 1080pixels
Yes
344.16 x 193.59mm
12V
-
LED
-
DC
396 x 249 x 25.3mm
TFT
-20°C
+70°C
-
850cd/m²
LCD
-
1000:1
-
25ms
249mm
16.7 Million
-
12V
193.59mm
-20 → +70°C
-
-
25.3mm
16:9
344.16mm
396mm
RS Pro
4.3in
HDMI
800 x 480pixels
Yes
95.04 x 53.86mm
5V
-
LED
-
DC
105.5 x 87.2 x 16.9mm
TFT
-30°C
+70°C
WXGA
1100cd/m²
LCD
-
800:1
-
30 → 40ms
67.2mm
16.7 Million
-
5V
53.86mm
-30 → +70°C
-
-
16.9mm
16:9
95.04mm
105.5mm
RS Pro
4.3in
HDMI
800 x 480pixels
Yes
95.04 x 53.86mm
5V
-
LED
Transmissive
DC
105.5 x 67.2 x 18.6mm
TFT
-30°C
+70°C
WXGA
1000cd/m²
LCD
-
800:1
-
25ms
67.2mm
16.7 Million
-
5V
53.86mm
-30 → +70°C
-
-
18.6mm
16:9
95.04mm
105.5mm
RS Pro
5in
HDMI
800 x 480pixels
Yes
108 x 64.8mm
5V
-
LED
Transmissive
DC
120.7 x 75.8 x 17.1mm
TFT
-30°C
+70°C
WXGA
1000cd/m²
LCD
-
600:1
-
30 → 40ms
75.8mm
16.7 Million
-
5V
64.8mm
-30 → +70°C
-
-
17.1mm
16:9
108mm
120.7mm
RS Pro
5in
HDMI
800 x 480pixels
Yes
108 x 64.8mm
5V
-
LED
Transmissive
DC
120.7 x 75.8 x 19.2mm
TFT
-30°C
+70°C
WXGA
850cd/m²
LCD
-
650:1
-
25ms
75.8mm
16.7 Million
-
5V
64.8mm
-30 → +70°C
-
-
19.2mm
16:9
108mm
120.7mm
RS Pro
7in
HDMI
1024 x 600pixels
Yes
154.21 x 85.92mm
12V
-
LED
Transmissive
DC
182.6 x 117 x 23.4mm
TFT
-20°C
+70°C
WXGA
1300cd/m²
LCD
-
600:1
-
4 → 24ms
117mm
16.7 Million
-
12V
85.92mm
-20 → +70°C
-
-
23.4mm
16:9
154.21mm
182.6mm
RS Pro
7in
HDMI
1024 x 600pixels
Yes
154.21 x 85.92mm
12V
-
LED
Transmissive
DC
165 x 104 x 21.15mm
TFT
-20°C
+70°C
WXGA
1600cd/m²
LCD
-
600:1
-
4 → 24ms
104mm
16.7 Million
-
12V
85.92mm
-20 → +70°C
-
-
21.15mm
16:9
154.21mm
165mm
RS Pro
8in
HDMI
1024 x 768pixels
Yes
162 x 121.54mm
12 V
-
LED
Transmissive
DC
183 x 141 x 22.2mm
TFT
-20°C
+70°C
WXGA
1200cd/m²
LCD
-
800:1
-
10 → 30ms
141mm
16.7 Million
-
12V
121.54mm
-20 → +70°C
-
-
22.2mm
4:3
162mm
183mm
RS Pro
8in
HDMI
1024 x 768pixels
Yes
162 x 121.54mm
12 V
-
LED
Transmissive
DC
183 x 141 x 25.1mm
TFT
-20°C
+70°C
WXGA
1100cd/m²
LCD
-
800:1
-
10 → 30ms
141mm
16.7 Million
-
12V
121.54mm
-20 → +70°C
-
-
25.1mm
4:3
162mm
183mm
RS Pro
10.1in
HDMI
1280 x 800 pixels
No
216.96 x 135.6mm
12 V
-
LED
Transmissive
DC
229.46 x 149.1 x 20.6mm
TFT
-30°C
+80°C
WXGA
1400cd/m²
LCD
-
900:1
-
25 → 35ms
149.1mm
16.7 Million
-
12V
135.6mm
-30 → +80°C
-
-
20.6mm
16:10
216.96mm
229.46mm
RS Pro
-
-
80 x 160pixels
-
11 x 22mm
3 → 3.6 V
-
LED
Normally White
DC
3.5 x 27.95 x 3mm
TFT
-20°C
+70°C
-
400cd/m²
TFT
-
800:1
2mA
40ms
27.95mm
65k
-
3 → 3.6V
21.69mm
-20 → +70°C
Yes
-
3mm
1:2
10.8mm
13.5mm
RS Pro
-
-
80 x 160pixels
-
11 x 22mm
3 → 3.6 V
-
LED
Normally White
DC
30 x 28 x 3mm
TFT
-20°C
+70°C
-
400cd/m²
TFT
-
800:1
2mA
40ms
28mm
65k
-
3 → 3.6V
21.69mm
-20 → +70°C
Yes
-
3mm
1:2
10.8mm
30mm
RS Pro
-
-
80 x 160pixels
-
11 x 22mm
3 → 3.6 V
-
LED
Normally White
DC
13.5 x 27.95 x 1.4mm
TFT
-20°C
+70°C
-
400cd/m²
TFT
-
800:1
2mA
40ms
27.95mm
65k
-
3 → 3.6V
21.69mm
-20 → +70°C
Yes
-
1.4mm
1:2
10.8mm
13.5mm
Displaytech
2.8in
MCU, RGB
240 x 320pixels
Yes
43 x 58mm
2.6 → 3.3 V
Resistive
LED
Transmissive
AC
50 x 3.9 x 69.2mm
TFT
-20°C
+70°C
-
220cd/m²
TFT LCD
-
500:1
0.1 (Sleep) mA, 15 (Normal) mA
10ms
69.2mm
-
DT028
2.6 → 3.3V
57.6mm
-20 → +70°C
-
-
3.9mm
-
43.2mm
50mm
...