SPLDs

SPLD stands for Simple Programmable Logic Device. They are a compact Semiconductor IC that fall within the family of PLD (Programmable Logic Devices). These devices are typically used in applications when only a small number of I/Os are needed. SPLDs are the most straightforward, cost-effective type of programmable logic device on the market today. RS offer a range of high-quality parts from le...

Showing 1-20 of 28 products

Filter

Sort

Filter

Sort

Microchip ATF22LV10C-10PU, SPLD Simple Programmable Logic Device ATF22LV10C 10 Macro Cells, 22 I/O, ISP, 10ns CMOS
RS Stock No.: 177-1503Brand: MicrochipManufacturers Part No.: ATF22LV10C-10PUHSN Code: 85423190

₹ 356.277

Each (In a Tube of 15) (Exc. GST)

Add to basket
Microchip
ATF22LV10C
-
10
22
-
Surface Mount
PDIP
24
10ns
CMOS
32.13 x 7.11 x 4.95mm
4.95mm
7.11mm
5.5 V
3 V
-40 °C
32.13mm
+85 °C
35pF
Microchip ATF22V10C-10SU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, ISP, 5ns
RS Stock No.: 177-1506Brand: MicrochipManufacturers Part No.: ATF22V10C-10SUHSN Code: 85423190

₹ 299.862

Each (In a Tube of 31) (Exc. GST)

Add to basket
Microchip
ATF22V10C
500
10
22
-
Surface Mount
SOIC
24
5ns
CMOS
15.6 x 7.6 x 2.35mm
2.35mm
7.6mm
5.5 V
4.5 V
-40 °C
15.6mm
+85 °C
50pF
Microchip ATF22V10CQZ-20SU, SPLD Simple Programmable Logic Device ATF22V10CQZ 10 Macro Cells, 22 I/O, ISP, 12ns CMOS
RS Stock No.: 177-1509Brand: MicrochipManufacturers Part No.: ATF22V10CQZ-20SUHSN Code: 85423190

₹ 466.725

Each (In a Tube of 31) (Exc. GST)

Add to basket
Microchip
ATF22V10CQZ
-
10
22
-
Surface Mount
SOIC
24
12ns
CMOS
15.6 x 7.6 x 2.35mm
2.35mm
7.6mm
5.5 V
4.5 V
-40 °C
15.6mm
+85 °C
50pF
Microchip ATF16V8C-7JU, SPLD Simple Programmable Logic Device ATF16V8C 8 Macro Cells, 18 I/O, ISP, 5ns EECMOS 20-Pin
RS Stock No.: 177-1502Brand: MicrochipManufacturers Part No.: ATF16V8C-7JUHSN Code: 85423190

₹ 406.097

Each (In a Tube of 48) (Exc. GST)

Add to basket
Microchip
ATF16V8C
-
8
18
-
Surface Mount
PLCC
20
5ns
EECMOS
9.04 x 9.04 x 4.06mm
4.06mm
9.04mm
5.5 V
4.5 V
-40 °C
9.04mm
+85 °C
50pF

₹ 421.767

Each (In a Pack of 5) (Exc. GST)

Add to basket
Microchip
ATF16V8C
-
8
18
-
Surface Mount
PLCC
20
5ns
EECMOS
9.04 x 9.04 x 4.06mm
4.06mm
9.04mm
5.5 V
4.5 V
-40 °C
9.04mm
+85 °C
50pF
Microchip ATF22LV10C-10PU, SPLD Simple Programmable Logic Device ATF22LV10C 10 Macro Cells, 22 I/O, ISP, 10ns CMOS
RS Stock No.: 177-1729Brand: MicrochipManufacturers Part No.: ATF22LV10C-10PUHSN Code: 85423190

₹ 371.381

Each (In a Pack of 5) (Exc. GST)

Add to basket
Microchip
ATF22LV10C
-
10
22
-
Surface Mount
PDIP
24
10ns
CMOS
32.13 x 7.11 x 4.95mm
4.95mm
7.11mm
5.5 V
3 V
-40 °C
32.13mm
+85 °C
35pF
Microchip ATF22V10C-10PU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, ISP, 5ns
RS Stock No.: 177-1505Brand: MicrochipManufacturers Part No.: ATF22V10C-10PUHSN Code: 85423190

₹ 342.165

Each (In a Tube of 15) (Exc. GST)

Add to basket
Microchip
ATF22V10C
500
10
22
-
Surface Mount
PDIP
24
5ns
CMOS
32.13 x 7.11 x 4.95mm
4.95mm
7.11mm
5.5 V
4.5 V
-40 °C
32.13mm
+85 °C
50pF
Microchip ATF22V10C-10PU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, ISP, 5ns
RS Stock No.: 177-1863Brand: MicrochipManufacturers Part No.: ATF22V10C-10PUHSN Code: 85423190

₹ 341.87

Each (In a Pack of 5) (Exc. GST)

Add to basket
Microchip
ATF22V10C
500
10
22
-
Surface Mount
PDIP
24
5ns
CMOS
32.13 x 7.11 x 4.95mm
4.95mm
7.11mm
5.5 V
4.5 V
-40 °C
32.13mm
+85 °C
50pF
Microchip ATF22V10C-10SU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, ISP, 5ns
RS Stock No.: 177-1886Brand: MicrochipManufacturers Part No.: ATF22V10C-10SUHSN Code: 85423190

₹ 315.815

Each (In a Pack of 5) (Exc. GST)

Add to basket
Microchip
ATF22V10C
500
10
22
-
Surface Mount
SOIC
24
5ns
CMOS
15.6 x 7.6 x 2.35mm
2.35mm
7.6mm
5.5 V
4.5 V
-40 °C
15.6mm
+85 °C
50pF

₹ 482.986

Each (In a Pack of 5) (Exc. GST)

Add to basket
Microchip
ATF22V10CQZ
-
10
22
-
Surface Mount
SOIC
24
12ns
CMOS
15.6 x 7.6 x 2.35mm
2.35mm
7.6mm
5.5 V
4.5 V
-40 °C
15.6mm
+85 °C
50pF

₹ 203.762

Each (In a Pack of 5) (Exc. GST)

Add to basket
Microchip
ATF16V8B
150
8
8
62MHz
Through Hole
PDIP
20
15ns
CMOS, TTL
26.92 x 7.11 x 4.95mm
4.95mm
7.11mm
5 V
-
-40 °C
26.92mm
+85 °C
50pF

₹ 186.18

Each (In a Pack of 5) (Exc. GST)

Add to basket
Microchip
ATF16V8B
150
8
8
62MHz
Surface Mount
SOIC
20
15ns
CMOS, TTL
12.8 x 7.5 x 2.35mm
2.35mm
7.5mm
5 V
-
-40 °C
12.8mm
+85 °C
50pF

₹ 162.167

Each (In a Pack of 5) (Exc. GST)

Add to basket
Microchip
ATF16V8B
150
8
8
62MHz
Surface Mount
SOIC
20
15ns
CMOS, TTL
12.8 x 7.5 x 2.35mm
2.35mm
7.5mm
5 V
-
-40 °C
12.8mm
+85 °C
50pF

₹ 339.887

Each (In a Pack of 5) (Exc. GST)

Add to basket
Microchip
ATF16V8C
150
8
8
62MHz
Through Hole
PDIP
20
15ns
CMOS, TTL
26.92 x 7.11 x 4.95mm
4.95mm
7.11mm
5 V
-
-40 °C
26.92mm
+85 °C
50pF

₹ 313.939

Each (In a Pack of 5) (Exc. GST)

Add to basket
Microchip
ATF16V8C
150
8
8
125MHz
Through Hole
PDIP
20
7.5ns
CMOS, TTL
26.92 x 7.11 x 4.95mm
4.95mm
7.11mm
5 V
-
-40 °C
26.92mm
+85 °C
50pF

₹ 421.52

Each (In a Pack of 2) (Exc. GST)

Add to basket
Microchip
ATF22V10C
350
10
10
最低166MHz
Through Hole
PDIP
24
7.5ns
CMOS, TTL
32.13 x 7.11 x 4.95mm
4.95mm
7.11mm
5 V
-
-40 °C
32.13mm
+85 °C
50pF

₹ 157.931

Each (In a Pack of 5) (Exc. GST)

Add to basket
Microchip
ATF16V8B
150
8
8
62MHz
Surface Mount
PLCC
20
15ns
CMOS, TTL
9.04 x 9.04 x 4.06mm
4.06mm
9.04mm
5 V
-
-40 °C
9.04mm
+85 °C
50pF

₹ 194.181

Each (In a Pack of 5) (Exc. GST)

Add to basket
Microchip
ATF16V8B
150
8
8
62MHz
Through Hole
PDIP
20
15ns
CMOS, TTL
26.92 x 7.11 x 4.95mm
4.95mm
7.11mm
5 V
-
-40 °C
26.92mm
+85 °C
50pF

₹ 234.69

Each (In a Pack of 5) (Exc. GST)

Add to basket
Microchip
ATF16V8B
150
8
8
62MHz
Surface Mount
TSSOP
20
15ns
CMOS, TTL
6.6 x 4.5 x 1.05mm
1.05mm
4.5mm
5 V
-
-40 °C
6.6mm
+85 °C
50pF

₹ 260.591

Each (In a Pack of 5) (Exc. GST)

Add to basket
Microchip
ATF22LV10C
350
10
10
83.3MHz
Surface Mount
PLCC
28
10ns
CMOS, TTL
11.58 x 11.58 x 4.06mm
4.06mm
11.58mm
5.5 V
3 V
0 °C
11.58mm
+80 °C
35pF