Flash Memory
Flash memory is a type of non-volatile memory storage. This means that it can be electrically erased and programmed at byte-level, and it retains data regardless of a power source. Flash memory ICs are used within circuits to add data storage to an application.
Flash memory is a type of EEPROM (Electronically Erasable Programmable Read-Only Memory). EEPROM ICs can erase any byte of memory...
Showing 1-20 of 615 products
Winbond
2Mbit
SPI
USON
8
256K x 8 bit
Surface Mount
NOR
2.3 V
3.6 V
Symmetrical
2.1mm
0.55mm
3.1mm
3.1 x 2.1 x 0.55mm
W25X
-40 °C
8bit
+85 °C
256K
-
8ns
Winbond
4Mbit
SPI
USON
8
512K x 8 bit
Surface Mount
NOR
2.3 V
3.6 V
Symmetrical
2.1mm
0.55mm
3.1mm
3.1 x 2.1 x 0.55mm
W25X
-40 °C
8bit
+85 °C
512K
-
8ns
RS Stock No.: 197-5853Brand: MicrochipManufacturers Part No.: SST25VF016B-50-4I-QAF-THSN Code: 85423219
₹ 223.008
Each (On a Reel of 2000) (Exc. GST)
Check stock
2000
Microchip
16Mbit
SPI
WSON-8
8
2 M x 8
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5mm
0.75mm
6mm
6 x 5 x 0.75mm
SST25
-40 °C
8bit
+85 °C
2MB
-
8ns
Winbond
8Mbit
Quad-SPI
USON
8
1M x 8 bit
Surface Mount
NOR
2.3 V
3.6 V
Symmetrical
2.1mm
0.55mm
3.1mm
3.1 x 2.1 x 0.55mm
W25Q
-40 °C
8bit
+85 °C
1M
-
6ns
Winbond
1Mbit
SPI
USON
8
128K x 8 bit
Surface Mount
NOR
2.3 V
3.6 V
Symmetrical
2.1mm
0.55mm
3.1mm
3.1 x 2.1 x 0.55mm
W25X
-40 °C
8bit
+85 °C
128K
-
8ns
₹ 119.935
Each (In a Pack of 10) (Exc. GST)
Check stock
10
Winbond
64Mbit
Quad-SPI
SOIC
8
8M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5.38mm
1.91mm
5.38mm
5.38 x 5.38 x 1.91mm
W25Q
-40 °C
8bit
+85 °C
8M
-
6ns
Alliance Memory
2Mbit
SPI
SOIC
8
256k x 8
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5mm
1.25mm
4mm
5 x 4 x 1.25mm
M45PE
-40 °C
8bit
+85 °C
256kB
-
8ns
Winbond
256Mbit
Quad-SPI
SOIC
16
32M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
10.49mm
2.34mm
7.59mm
10.49 x 7.59 x 2.34mm
W25Q
-40 °C
8bit
+85 °C
32M
-
6ns
RS Stock No.: 177-9655Brand: MicrochipManufacturers Part No.: SST25VF016B-50-4C-S2AF-THSN Code: 85423119
₹ 206.559
Each (On a Reel of 2100) (Exc. GST)
Check stock
2100
Microchip
16Mbit
Serial-SPI
SOIC
8
2M x 8 bit
Surface Mount
Split Gate
2.7 V
3.6 V
Symmetrical
5.4mm
1.91mm
5.4mm
5.4 x 5.4 x 1.91mm
SST25
0 °C
8bit
+70 °C
2MB
-
8ns
Winbond
64Mbit
Quad-SPI
SOIC
8
8M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5.38mm
1.91mm
5.38mm
5.38 x 5.38 x 1.91mm
W25Q
-40 °C
8bit
+85 °C
8M
-
6ns
RS Stock No.: 230-6238Brand: Alliance MemoryManufacturers Part No.: M45PE16-VMW6TGHSN Code: 85423219
₹ 148.668
Each (On a Reel of 1500) (Exc. GST)
Check stock
1500
Alliance Memory
16Mbit
SPI
SOIC
8
2M x 8
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5mm
1.25mm
4mm
5 x 4 x 1.25mm
M45PE
-40 °C
8bit
+85 °C
2MB
-
8ns
Winbond
256Mbit
Quad-SPI
WSON
8
32M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
6.1mm
0.75mm
8.1mm
8.1 x 6.1 x 0.75mm
W25Q
-40 °C
8bit
+85 °C
32M
-
6ns
Winbond
1Gbit
Quad-SPI
WSON
8
128M x 8 bit
Surface Mount
SLC NAND
1.7 V
1.95 V
Symmetrical
6.1mm
0.75mm
8.1mm
8.1 x 6.1 x 0.75mm
W25N
-40 °C
8bit
+85 °C
128M
-
8ns
Winbond
1Gbit
Parallel
VFBGA
63
128M x 8 bit
Surface Mount
SLC NAND
2.7 V
3.6 V
Symmetrical
11.1mm
0.6mm
9.1mm
11.1 x 9.1 x 0.6mm
W29N
-40 °C
8bit
+85 °C
128M
-
25µs
Winbond
64Mbit
Quad-SPI
SOIC
8
8M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5.38mm
1.91mm
5.38mm
5.38 x 5.38 x 1.91mm
W25Q
-40 °C
8bit
+85 °C
8M
-
6ns
Winbond
8Mbit
Quad-SPI
SOIC
8
1M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5mm
1.5mm
4mm
5 x 4 x 1.5mm
W25Q
-40 °C
8bit
+85 °C
1M
-
6ns
Winbond
32Mbit
Quad-SPI
SOIC
8
4M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5.38mm
1.91mm
5.38mm
5.38 x 5.38 x 1.91mm
W25Q
-40 °C
8bit
+85 °C
4M
-
6ns
Winbond
32Mbit
Quad-SPI
WSON
8
4M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5.1mm
0.75mm
6.1mm
6.1 x 5.1 x 0.75mm
W25Q
-40 °C
8bit
+85 °C
4M
-
6ns
Infineon
256Mbit
CFI
BGA
64
32M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
13mm
1mm
11mm
13 x 11 x 1mm
S29GL
-40 °C
8bit
+85 °C
32M
-
110ns
...