DIACs

The acronym DIAC is short for “diode for alternating current”. A DIAC is a semiconductor switch that can be turned on in both forward and reverse polarities (full-wave or bi-directional). DIACS are also called "symmetrical trigger diodes".

What is the function of a DIAC?

A DIAC works by introducing a voltage, in either direction. A ’break over point’ is the...

Showing 1-16 of 16 products

Filter

Sort

Filter

Sort

STMicroelectronics DB4 DIAC 45V, 2A, 2-Pin DO-35
Also available in industry standard packaging
RS Stock No.: 829-0692Brand: STMicroelectronicsManufacturers Part No.: DB4HSN Code: 85413000

₹ 9.983

Each (In a Pack of 25) (Exc. GST)

Add to basket
STMicroelectronics
-
45V
-
2A
-
Through Hole
DO-35
2
2 (Dia) x 4.5mm
4.5mm
2 (Dia.)mm
-
+125 °C
STMicroelectronics DB3 DIAC 36V, 2A, 2-Pin DO-35
Also available in industry standard packaging
RS Stock No.: 108-132Brand: STMicroelectronicsManufacturers Part No.: DB3HSN Code: 85413000

₹ 14.608

Each (In a Pack of 5) (Exc. GST)

Add to basket
STMicroelectronics
0.05mA
36V
-
2A
0.01mA
Through Hole
DO-35
2
4.5 x 2 x 2mm
4.5mm
2mm
2mm
+125 °C
Bourns TISP4500H3BJR-S Thyristor 500V, 2A, 2-Pin SMB
RS Stock No.: 165-3044Brand: BournsManufacturers Part No.: TISP4500H3BJR-SHSN Code: 85411000

₹ 48.935

Each (On a Reel of 3000) (Exc. GST)

Add to basket
Bourns
-
500V
±350V
2A
±10µA
Surface Mount
SMB
2
4.57 x 3.94 x 2.237mm
4.57mm
3.94mm
2.237mm
+150 °C
Bourns TISP4500H3BJR-S Thyristor 500V, 2A, 2-Pin SMB
RS Stock No.: 773-4659Brand: BournsManufacturers Part No.: TISP4500H3BJR-SHSN Code: 85411000

₹ 71.13

Each (In a Pack of 25) (Exc. GST)

Add to basket
Bourns
-
500V
±350V
2A
±10µA
Surface Mount
SMB
2
4.57 x 3.94 x 2.237mm
4.57mm
3.94mm
2.237mm
+150 °C
Bourns TISP4C350H3BJR-S Thyristor 350V, 2.1A, 2-Pin SMB
RS Stock No.: 165-3042Brand: BournsManufacturers Part No.: TISP4C350H3BJR-SHSN Code: 85411000

₹ 52.781

Each (On a Reel of 3000) (Exc. GST)

Add to basket
Bourns
-
350V
±275V
2.1A
±10µA
Surface Mount
SMB
2
4.57 x 3.94 x 2.237mm
4.57mm
3.94mm
2.237mm
+150 °C
Bourns TISP4C350H3BJR-S Thyristor 350V, 2.1A, 2-Pin SMB
RS Stock No.: 773-4652Brand: BournsManufacturers Part No.: TISP4C350H3BJR-SHSN Code: 85411000

₹ 74.399

Each (In a Pack of 25) (Exc. GST)

Add to basket
Bourns
-
350V
±275V
2.1A
±10µA
Surface Mount
SMB
2
4.57 x 3.94 x 2.237mm
4.57mm
3.94mm
2.237mm
+150 °C
STMicroelectronics DB3 DIAC 36V, 2A, 2-Pin DO-35
RS Stock No.: 919-6497Brand: STMicroelectronicsManufacturers Part No.: DB3HSN Code: 85413000

₹ 3.729

Each (On a Reel of 5000) (Exc. GST)

Add to basket
STMicroelectronics
0.05mA
36V
-
2A
0.01mA
Through Hole
DO-35
2
4.5 x 2 x 2mm
4.5mm
2mm
2mm
+125 °C
STMicroelectronics DB3TG DIAC 34V, 2A, 2-Pin DO-35
RS Stock No.: 168-6788Brand: STMicroelectronicsManufacturers Part No.: DB3TGHSN Code: 85413000

₹ 8.661

Each (On a Reel of 5000) (Exc. GST)

Add to basket
STMicroelectronics
0.015mA
34V
-
2A
0.01mA
Through Hole
DO-35
2
4.5 x 2 x 2mm
4.5mm
2mm
2mm
+125 °C
STMicroelectronics DB3TG DIAC 34V, 2A, 2-Pin DO-35
Also available in industry standard packaging
RS Stock No.: 714-0521Brand: STMicroelectronicsManufacturers Part No.: DB3TGHSN Code: 85413000

₹ 22.868

Each (In a Pack of 25) (Exc. GST)

Add to basket
STMicroelectronics
0.015mA
34V
-
2A
0.01mA
Through Hole
DO-35
2
4.5 x 2 x 2mm
4.5mm
2mm
2mm
+125 °C
STMicroelectronics DB4 DIAC 45V, 2A, 2-Pin DO-35
RS Stock No.: 165-5671Brand: STMicroelectronicsManufacturers Part No.: DB4HSN Code: 85413000

₹ 9.133

Each (On a Reel of 5000) (Exc. GST)

Add to basket
STMicroelectronics
-
45V
-
2A
-
Through Hole
DO-35
2
2 (Dia) x 4.5mm
4.5mm
2 (Dia.)mm
-
+125 °C
STMicroelectronics SMDB3 DIAC 36V, 1A, 3-Pin SOT-23
Also available in industry standard packaging
RS Stock No.: 687-0965Brand: STMicroelectronicsManufacturers Part No.: SMDB3HSN Code: 85413000

₹ 40.321

Each (In a Pack of 20) (Exc. GST)

Add to basket
STMicroelectronics
0.01mA
36V
-
1A
0.01mA
Surface Mount
SOT-23
3
2.9 x 1.3 x 0.95mm
2.9mm
1.3mm
0.95mm
+125 °C
STMicroelectronics SMDB3 DIAC 36V, 1A, 3-Pin SOT-23
RS Stock No.: 165-7499Brand: STMicroelectronicsManufacturers Part No.: SMDB3HSN Code: 85413000

₹ 21.547

Each (On a Reel of 3000) (Exc. GST)

Add to basket
STMicroelectronics
0.01mA
36V
-
1A
0.01mA
Surface Mount
SOT-23
3
2.9 x 1.3 x 0.95mm
2.9mm
1.3mm
0.95mm
+125 °C
STMicroelectronics TMMDB3 DIAC 36V, 2A, 2-Pin MiniMELF
RS Stock No.: 165-7439Brand: STMicroelectronicsManufacturers Part No.: TMMDB3HSN Code: 85413000

₹ 11.883

Each (On a Reel of 2500) (Exc. GST)

Add to basket
STMicroelectronics
0.05mA
36V
-
2A
0.01mA
Surface Mount
MiniMELF
2
3.4 x 1.62 x 1.62mm
3.4mm
1.62mm
1.62mm
+125 °C
STMicroelectronics TMMDB3 DIAC 36V, 2A, 2-Pin MiniMELF
Also available in industry standard packaging
RS Stock No.: 687-0975Brand: STMicroelectronicsManufacturers Part No.: TMMDB3HSN Code: 85413000

₹ 31.541

Each (In a Pack of 20) (Exc. GST)

Add to basket
STMicroelectronics
0.05mA
36V
-
2A
0.01mA
Surface Mount
MiniMELF
2
3.4 x 1.62 x 1.62mm
3.4mm
1.62mm
1.62mm
+125 °C
STMicroelectronics TMMDB3TG DIAC 36V, 2A, 2-Pin MiniMELF
Also available in industry standard packaging
RS Stock No.: 687-0971Brand: STMicroelectronicsManufacturers Part No.: TMMDB3TGHSN Code: 85413000

₹ 39.683

Each (In a Pack of 20) (Exc. GST)

Add to basket
STMicroelectronics
0.05mA
36V
-
2A
0.01mA
Surface Mount
MiniMELF
2
3.4 x 1.62 x 1.62mm
3.4mm
1.62mm
1.62mm
+125 °C
STMicroelectronics TMMDB3TG DIAC 36V, 2A, 2-Pin MiniMELF
RS Stock No.: 168-6657Brand: STMicroelectronicsManufacturers Part No.: TMMDB3TGHSN Code: 85413000

₹ 20.095

Each (On a Reel of 2500) (Exc. GST)

Add to basket
STMicroelectronics
0.05mA
36V
-
2A
0.01mA
Surface Mount
MiniMELF
2
3.4 x 1.62 x 1.62mm
3.4mm
1.62mm
1.62mm
+125 °C