Crystal Units

Crystal units are used as resonators in crystal oscillator circuits and have a highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitanc...

Showing 1-20 of 2292 products

Filter

Sort

Filter

Sort

RS PRO 25MHz Crystal ±30ppm 2-Pin 12 x 3.8 x 4.6mm
RS Stock No.: 144-1078Brand: RS PROHSN Code: 85416000

₹ 27.588

Each (In a Pack of 25) (Exc. GST)

Add to basket
RS Pro
25MHz
Surface Mount
18pF
-
2
12mm
3.8mm
4.6mm
12 x 3.8 x 4.6mm
±30ppm
±50ppm
-
70°C
-20°C
RS PRO 32.768kHz Crystal ±10ppm SMT 2-Pin 3.2 x 1.5 x 0.8mm
RS Stock No.: 144-2326Brand: RS PROHSN Code: 85416000

₹ 99.686

Each (In a Pack of 20) (Exc. GST)

Add to basket
RS Pro
32.768kHz
Surface Mount
12.5pF
SMT
2
3.2mm
1.5mm
0.8mm
3.2 x 1.5 x 0.8mm
±10ppm
-
90kΩ
85°C
-40°C
RS PRO 32MHz Crystal ±10ppm SMT 4-Pin 2 x 1.6 x 0.5mm
RS Stock No.: 144-2284Brand: RS PROHSN Code: 85416000

₹ 64.829

Each (In a Pack of 10) (Exc. GST)

Add to basket
RS Pro
32MHz
Surface Mount
10pF
SMT
4
2mm
1.6mm
0.5mm
2 x 1.6 x 0.5mm
±10ppm
±10ppm
50Ω
85°C
-30°C
RS PRO 12MHz Crystal ±20ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
RS Stock No.: 144-5056Brand: RS PROHSN Code: 85416000

₹ 35.896

Each (In a Pack of 20) (Exc. GST)

Add to basket
RS Pro
12MHz
Surface Mount
18pF
SMT
4
3.2mm
2.5mm
0.7mm
3.2 x 2.5 x 0.7mm
±20ppm
±30ppm
100Ω
85°C
-40°C
RS PRO 8MHz Crystal ±20ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
RS Stock No.: 144-5095Brand: RS PROHSN Code: 85416000

₹ 34.798

Each (In a Pack of 20) (Exc. GST)

Add to basket
RS Pro
8MHz
Surface Mount
8pF
SMT
4
3.2mm
2.5mm
0.7mm
3.2 x 2.5 x 0.7mm
±20ppm
±20ppm
100Ω
70°C
-20°C
RS PRO 4.1943MHz Crystal ±30ppm 2-Pin 12 x 3.8 x 4.6mm
RS Stock No.: 144-1087Brand: RS PROHSN Code: 85416000

₹ 27.588

Each (In a Pack of 25) (Exc. GST)

Add to basket
RS Pro
4.1943MHz
Surface Mount
18pF
-
2
12mm
3.8mm
4.6mm
12 x 3.8 x 4.6mm
±30ppm
±50ppm
130Ω
85°C
-40°C
RS PRO 12MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm
RS Stock No.: 144-1035Brand: RS PROHSN Code: 85416000

₹ 163.961

Each (In a Pack of 25) (Exc. GST)

Add to basket
RS Pro
12MHz
Through Hole
18pF
-
2
11.35mm
5mm
3.5mm
11.35 x 5 x 3.5mm
±30ppm
±50ppm
50Ω
70°C
-20°C
RS PRO 20MHz Crystal ±50ppm SMT 4-Pin 7 x 5 x 1.1mm
RS Stock No.: 144-5029Brand: RS PROHSN Code: 85416000

₹ 186.829

Each (In a Pack of 5) (Exc. GST)

Add to basket
RS Pro
20MHz
Surface Mount
20pF
SMT
4
7mm
5mm
1.1mm
7 x 5 x 1.1mm
±50ppm
±50ppm
35Ω
60°C
-10°C
RS PRO 16MHz Crystal ±20ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
RS Stock No.: 144-5064Brand: RS PROHSN Code: 85416000

₹ 35.896

Each (In a Pack of 20) (Exc. GST)

Add to basket
RS Pro
16MHz
Surface Mount
18pF
SMT
4
3.2mm
2.5mm
0.7mm
3.2 x 2.5 x 0.7mm
±20ppm
±30ppm
80Ω
85°C
-40°C
RS PRO 4MHz Crystal ±50ppm 2-Pin 3.2 (Dia.) x 10.5mm
RS Stock No.: 144-5019Brand: RS PROHSN Code: 85416000

₹ 51.767

Each (In a Pack of 20) (Exc. GST)

Add to basket
RS Pro
4MHz
Through Hole
18
-
2
-
-
10.5mm
3.2 (Dia.) x 10.5mm
±50ppm
±50ppm
200Ω
60°C
-10°C
RS PRO 10MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm
RS Stock No.: 144-1033Brand: RS PROHSN Code: 85416000

₹ 25.748

Each (In a Pack of 25) (Exc. GST)

Add to basket
RS Pro
10MHz
Through Hole
30pF
-
2
11.35mm
5mm
3.5mm
11.35 x 5 x 3.5mm
±30ppm
±50ppm
50Ω
70°C
-20°C
RS PRO 12MHz Crystal ±20ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
RS Stock No.: 144-5057Brand: RS PROHSN Code: 85416000

₹ 31.341

Each (In a Pack of 20) (Exc. GST)

Add to basket
RS Pro
12MHz
Surface Mount
20pF
SMT
4
3.2mm
2.5mm
0.7mm
3.2 x 2.5 x 0.7mm
±20ppm
±30ppm
100Ω
70°C
-20°C
RS PRO 16MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm
RS Stock No.: 144-1040Brand: RS PROHSN Code: 85416000

₹ 25.724

Each (In a Pack of 25) (Exc. GST)

Add to basket
RS Pro
16MHz
Through Hole
20pF
-
2
11.35mm
5mm
3.5mm
11.35 x 5 x 3.5mm
±30ppm
±50ppm
40Ω
70°C
-20°C
RS PRO 16MHz Crystal ±50ppm 2-Pin 11.05 x 4.65 x 13.49mm
RS Stock No.: 144-1028Brand: RS PROHSN Code: 85416000

₹ 341.492

Each (In a Pack of 20) (Exc. GST)

Add to basket
RS Pro
16MHz
Through Hole
18pF
-
2
11.05mm
4.65mm
13.49mm
11.05 x 4.65 x 13.49mm
±50ppm
±100ppm
25Ω
70°C
-20°C
RS PRO 20MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm
RS Stock No.: 144-1044Brand: RS PROHSN Code: 85416000

₹ 26.019

Each (In a Pack of 25) (Exc. GST)

Add to basket
RS Pro
20MHz
Through Hole
20pF
-
2
11.35mm
5mm
3.5mm
11.35 x 5 x 3.5mm
±30ppm
±50ppm
40Ω
70°C
-20°C
RS PRO 30.875MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm
RS Stock No.: 144-1049Brand: RS PROHSN Code: 85416000

₹ 25.724

Each (In a Pack of 25) (Exc. GST)

Add to basket
RS Pro
30.875MHz
Through Hole
18pF
-
2
11.35mm
5mm
3.5mm
11.35 x 5 x 3.5mm
±30ppm
±50ppm
-
70°C
-20°C
RS PRO 4.9152MHz Crystal ±30ppm 2-Pin 12 x 3.8 x 4.6mm
RS Stock No.: 144-1088Brand: RS PROHSN Code: 85416000

₹ 27.588

Each (In a Pack of 25) (Exc. GST)

Add to basket
RS Pro
4.9152MHz
Surface Mount
20pF
-
2
12mm
3.8mm
4.6mm
12 x 3.8 x 4.6mm
±30ppm
±50ppm
130Ω
70°C
-20°C
RS PRO 4MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm
RS Stock No.: 144-1050Brand: RS PROHSN Code: 85416000

₹ 163.961

Each (In a Pack of 25) (Exc. GST)

Add to basket
RS Pro
4MHz
Through Hole
18pF
-
2
11.35mm
5mm
3.5mm
11.35 x 5 x 3.5mm
±30ppm
±50ppm
130Ω
70°C
-20°C
Abracon 16MHz Crystal SMT 4-Pin 5.0 x 3.2 x 1.3mm
RS Stock No.: 263-7767Brand: AbraconManufacturers Part No.: ABM3C-16.000MHZ-D4Y-THSN Code: 85416000

₹ 74.175

Each (On a Reel of 1000) (Exc. GST)

Add to basket
Abracon
16MHz
Surface Mount
18pF
SMT
4
-
-
-
5.0 x 3.2 x 1.3mm
-
-
-
-
-
Abracon 16MHz Crystal SMT 4-Pin 5.0 x 3.2 x 1.3mm
Also available in industry standard packaging
RS Stock No.: 263-7768Brand: AbraconManufacturers Part No.: ABM3C-16.000MHZ-D4Y-THSN Code: 85416000

₹ 80.299

Each (In a Pack of 10) (Exc. GST)

Add to basket
Abracon
16MHz
Surface Mount
18pF
SMT
4
-
-
-
5.0 x 3.2 x 1.3mm
-
-
-
-
-

...