Barrier Strips
Barrier strips are screw-type electrical connectors that allow more than one circuit to connect to another circuit. Wires are clamped down to a metal part by tightening of a screw. Multiple screw terminals are arranged such that the metal strips are separated by a barrier or insulating block.
How do barrier strips work?
Each strip will have a pair of screws arranged such that each...
Showing 1-20 of 166 products
Molex
2
9.53mm
Straight
Brass
Tin
1
M3
22 → 12 AWG
PBT
-
25A
300 V
21.1 x 15.7 x 16.8mm
16.8mm
15.7mm
21.1mm
+100°C
-40°C
TE Connectivity
2
6.35mm
Straight
Copper Alloy
Tin
1
M3
30 → 16 AWG
Thermoplastic
-
10A
300 V
13.97 x 12.7 x 13.97mm
13.97mm
12.7mm
13.97mm
+120°C
-
Cinch
10
11.13mm
Straight
Brass
Nickel
2
M3
14 AWG
Phenolic
122.25mm
20A
250 V ac
130.18 x 28.58 x 12.7mm
12.7mm
28.58mm
130.18mm
+149°C
-48°C
Cinch Connectors
24
9.53mm
Straight
-
-
2
M3
16 AWG
Phenolic
9.375 in
15A
250 V ac
245.3 x 22.2 x 10.3mm
10.3mm
22.2mm
245.3mm
+149°C
-48°C
RS Stock No.: 475-2676Brand: Yoshida Electric IndustryManufacturers Part No.: TS12-6EHSN Code: 85366990
₹ 1,006.23
Each (Exc. GST)
Check stock
1
...